
1-604773-9 | |
|---|---|
DigiKey Part Number | A112499-ND |
Manufacturer | |
Manufacturer Product Number | 1-604773-9 |
Description | CBL TIE LOCKING NAT 120LB 1.280' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.303" (7.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Width 0.303" (7.70mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length - Actual 1.280' (390.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 120 lbs (54.43 kg) |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Natural |
Length - Approximate 15.25" | Base Product Number |
Bundle Diameter 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,43840 Kč | 360,96 Kč |
| 50 | 13,74940 Kč | 687,47 Kč |
| 100 | 13,09020 Kč | 1 309,02 Kč |
| 300 | 12,11303 Kč | 3 633,91 Kč |
| 500 | 11,68370 Kč | 5 841,85 Kč |
| 1 000 | 11,12558 Kč | 11 125,58 Kč |
| 2 500 | 10,42912 Kč | 26 072,80 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


