Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 121 lbs (54.88 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

111-00290

DigiKey Part Number
1436-111-00290-ND
Manufacturer
Manufacturer Product Number
111-00290
Description
CBL TIE LOCKING BLK 121LB 1.192'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 121 lbs (54.88 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.25"
Bundle Diameter
4.00" (101.60mm)
Width
0.180" (4.57mm)
Length - Actual
1.192' (363.22mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
121 lbs (54.88 kg)
Features
-
Material
Stainless Steel 316, Polyester Coated
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10033,67870 Kč3 367,87 Kč
20032,07025 Kč6 414,05 Kč
30031,16523 Kč9 349,57 Kč
50030,06158 Kč15 030,79 Kč
70029,35640 Kč20 549,48 Kč
1 00028,62699 Kč28 626,99 Kč
Manufacturers Standard Package
Unit Price without VAT:33,67870 Kč
Unit Price with VAT:40,75123 Kč