
544-80102 | |
|---|---|
DigiKey Part Number | 544-80102-ND |
Manufacturer | |
Manufacturer Product Number | 544-80102 |
Description | WIRE MARKER CBL TIE 10X90MM SILV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.39" W x 3.54" L (10.0mm x 90.0mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.39" W x 3.54" L (10.0mm x 90.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel (SS) | |
Operating Temperature | -80°C ~ 538°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7 033,49000 Kč | 21 100,47 Kč |
| Unit Price without VAT: | 7 033,49000 Kč |
|---|---|
| Unit Price with VAT: | 8 510,52290 Kč |


