
PSMS8 | |
|---|---|
DigiKey Part Number | PSMS8-ND |
Manufacturer | |
Manufacturer Product Number | PSMS8 |
Description | SHT MTL SCREW TRUSS MODIF PHIL 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #8 Truss Modified Head Sheet Metal Screw Phillips Drive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sheet Metal Screw | |
Screw Head Type | Truss Modified Head | |
Drive Type | Phillips | |
Features | Self Tapping | |
Thread Size | #8 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | - | |
Length - Overall | - | |
Material | - | |
Plating | Zinc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,50360 Kč | 37,59 Kč |
| 50 | 1,46980 Kč | 73,49 Kč |
| 100 | 1,43840 Kč | 143,84 Kč |
| 250 | 1,39848 Kč | 349,62 Kč |
| 500 | 1,36864 Kč | 684,32 Kč |
| 1 000 | 1,33904 Kč | 1 339,04 Kč |
| 3 000 | 1,29383 Kč | 3 881,49 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








