
CF4024M00012T1521001 | |
|---|---|
DigiKey Part Number | 4538-CF4024M00012T1521001TR-ND - Tape & Reel (TR) 4538-CF4024M00012T1521001CT-ND - Cut Tape (CT) 4538-CF4024M00012T1521001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4024M00012T1521001 |
Description | 3225 XTAL 24M 12PF RT 10PPM TC 1 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,95800 Kč | 29,58 Kč |
| 25 | 2,84120 Kč | 71,03 Kč |
| 50 | 2,76200 Kč | 138,10 Kč |
| 100 | 2,68080 Kč | 268,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,60270 Kč | 520,54 Kč |
| 400 | 2,52615 Kč | 1 010,46 Kč |
| 600 | 2,48225 Kč | 1 489,35 Kč |
| 1 000 | 2,42836 Kč | 2 428,36 Kč |
| 1 400 | 2,39351 Kč | 3 350,91 Kč |
| 2 000 | 2,35713 Kč | 4 714,26 Kč |
| 5 000 | 2,26597 Kč | 11 329,85 Kč |
| 10 000 | 2,19934 Kč | 21 993,40 Kč |
| 20 000 | 2,13466 Kč | 42 693,20 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |




