
12.88526 | |
|---|---|
DigiKey Part Number | 4983-12.88526TR-ND - Tape & Reel (TR) 4983-12.88526CT-ND - Cut Tape (CT) 4983-12.88526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88526 |
Description | CRYSTAL CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 30 Ohms 4-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,42000 Kč | 10,42 Kč |
| 10 | 9,14400 Kč | 91,44 Kč |
| 25 | 8,64040 Kč | 216,01 Kč |
| 50 | 8,28200 Kč | 414,10 Kč |
| 100 | 7,94040 Kč | 794,04 Kč |
| 250 | 7,50796 Kč | 1 876,99 Kč |
| 500 | 7,19760 Kč | 3 598,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,89973 Kč | 6 899,73 Kč |
| 2 000 | 6,61436 Kč | 13 228,72 Kč |
| 3 000 | 6,45300 Kč | 19 359,00 Kč |
| 5 000 | 6,25529 Kč | 31 276,45 Kč |
| 7 000 | 6,12842 Kč | 42 898,94 Kč |
| 10 000 | 5,99677 Kč | 59 967,70 Kč |
| 12 000 | 5,93061 Kč | 71 167,32 Kč |
| 24 000 | 5,68576 Kč | 136 458,24 Kč |
| 25 000 | 5,67166 Kč | 141 791,50 Kč |
| Unit Price without VAT: | 10,42000 Kč |
|---|---|
| Unit Price with VAT: | 12,60820 Kč |





