New at DigiKey
MP12641
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP10504

DigiKey Part Number
5254-MP10504TR-ND - Tape & Reel (TR)
5254-MP10504CT-ND - Cut Tape (CT)
5254-MP10504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP10504
Description
24.0MHZ GSX-333/X SM CRYSTAL 9PF
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 9pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,71000 Kč7,71 Kč
106,68600 Kč66,86 Kč
256,31560 Kč157,89 Kč
506,05320 Kč302,66 Kč
1005,80320 Kč580,32 Kč
2505,48744 Kč1 371,86 Kč
5005,26082 Kč2 630,41 Kč
1 0005,04315 Kč5 043,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,71640 Kč14 149,20 Kč
6 0004,52136 Kč27 128,16 Kč
9 0004,41103 Kč39 699,27 Kč
15 0004,27597 Kč64 139,55 Kč
21 0004,18926 Kč87 974,46 Kč
30 0004,09933 Kč122 979,90 Kč
36 0004,05411 Kč145 947,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7,71000 Kč
Unit Price with VAT:9,32910 Kč