
HDP-QB-BUSB-B | |
|---|---|
DigiKey Part Number | 1987-1000-ND |
Manufacturer | |
Manufacturer Product Number | HDP-QB-BUSB-B |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer HDP Power | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Included) | Size / Dimension 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cULus, FCC, KC, PSE, RCM, SAA |
Voltage - Output 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFR05US050-BB | XP Power | 217 | 1470-VFR05US050-BB-ND | 178,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| 5 | 117,21000 Kč | 586,05 Kč |
| 10 | 113,07400 Kč | 1 130,74 Kč |
| 25 | 107,80360 Kč | 2 695,09 Kč |
| 50 | 103,97780 Kč | 5 198,89 Kč |
| 100 | 100,29060 Kč | 10 029,06 Kč |
| 250 | 95,61396 Kč | 23 903,49 Kč |
| 500 | 92,22322 Kč | 46 111,61 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |











