
VFL05US050-EU-BB | |
|---|---|
DigiKey Part Number | 1470-VFL05US050-EU-BB-ND |
Manufacturer | |
Manufacturer Product Number | VFL05US050-EU-BB |
Description | 5W AC-DC WALL ADAPTERS WITH FIXE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer XP Power | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized Europe | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.17" L x 0.95" W x 1.40" H (55.1mm x 24.1mm x 35.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency AU/NZ, CB, CCC, CE, EN, UKCA, UL |
Voltage - Output 5V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,04000 Kč | 118,04 Kč |
| 5 | 114,49600 Kč | 572,48 Kč |
| 10 | 110,95100 Kč | 1 109,51 Kč |
| 25 | 106,15440 Kč | 2 653,86 Kč |
| 100 | 99,06360 Kč | 9 906,36 Kč |
| Unit Price without VAT: | 118,04000 Kč |
|---|---|
| Unit Price with VAT: | 142,82840 Kč |











