
L6R12-050U | |
|---|---|
DigiKey Part Number | 364-1266-ND |
Manufacturer | |
Manufacturer Product Number | L6R12-050U |
Description | AC/DC WALL MOUNT ADAPTER 5V 11W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 11 W |
Manufacturer Tri-Mag, LLC | No Load Power Consumption 100mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector NEMA 1-15P |
Input Type Fixed Blade | Size / Dimension 2.32" L x 1.61" W x 1.00" H (59.0mm x 40.9mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL, FCC, UL |
Voltage - Output 5V | Standard Number 62368-1 |
Current - Output (Max) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,37000 Kč | 189,37 Kč |
| 5 | 174,10200 Kč | 870,51 Kč |
| 10 | 167,92800 Kč | 1 679,28 Kč |
| 25 | 160,10360 Kč | 4 002,59 Kč |
| 50 | 154,42240 Kč | 7 721,12 Kč |
| 150 | 145,83420 Kč | 21 875,13 Kč |
| 300 | 140,66130 Kč | 42 198,39 Kč |
| 600 | 135,67233 Kč | 81 403,40 Kč |
| Unit Price without VAT: | 189,37000 Kč |
|---|---|
| Unit Price with VAT: | 229,13770 Kč |







