


FRX15-0350T-42-UNV | |
|---|---|
DigiKey Part Number | 4718-FRX15-0350T-42-UNV-ND |
Manufacturer | |
Manufacturer Product Number | FRX15-0350T-42-UNV |
Description | 15W, 350MA MAX, SOFTWARE PROGRAM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 350mA 20 ~ 42V Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 20 ~ 42V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 15 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | 90°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.58" Dia x 1.18" H (65.5mm x 30.1mm) | |
Approval Agency | cULus, FCC | |
Standard Number | UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,90000 Kč | 775,90 Kč |
| 10 | 702,96500 Kč | 7 029,65 Kč |
| 25 | 675,87360 Kč | 16 896,84 Kč |
| 50 | 656,09060 Kč | 32 804,53 Kč |
| 100 | 636,88040 Kč | 63 688,04 Kč |
| 250 | 612,34620 Kč | 153 086,55 Kč |
| Unit Price without VAT: | 775,90000 Kč |
|---|---|
| Unit Price with VAT: | 938,83900 Kč |



