
EBR020U-0500-32 | |
|---|---|
DigiKey Part Number | 1800-1053-ND |
Manufacturer | |
Manufacturer Product Number | EBR020U-0500-32 |
Description | LED DRIVER CC AC/DC 21-32V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 21 ~ 32V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | EBR020U-0500-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 132VAC | |
Voltage - Output | 21 ~ 32V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 16 W | |
Dimming | ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.28" Dia x 1.25" H (57.9mm x 31.8mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.376 lb (170.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,25000 Kč | 329,25 Kč |
| 5 | 300,81800 Kč | 1 504,09 Kč |
| 10 | 289,37300 Kč | 2 893,73 Kč |
| 25 | 274,88080 Kč | 6 872,02 Kč |
| 50 | 264,39420 Kč | 13 219,71 Kč |
| 100 | 254,29630 Kč | 25 429,63 Kč |
| 250 | 241,52572 Kč | 60 381,43 Kč |
| 500 | 239,31420 Kč | 119 657,10 Kč |
| Unit Price without VAT: | 329,25000 Kč |
|---|---|
| Unit Price with VAT: | 398,39250 Kč |


