
LCB009-RL-UNV | |
|---|---|
DigiKey Part Number | 4718-LCB009-RL-UNV-ND |
Manufacturer | |
Manufacturer Product Number | LCB009-RL-UNV |
Description | 8.4W 700MA UNV RND LED DRIVER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 700mA 6 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hatch Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 304.7VAC | |
Voltage - Output | 6 ~ 12V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 8 W | |
Dimming | Non-Dimmable | |
Features | OCP, OTP, SCP | |
Ratings | - | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.16" Dia x 0.86" H (54.9mm x 21.8mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,66000 Kč | 535,66 Kč |
| 5 | 489,46400 Kč | 2 447,32 Kč |
| 10 | 470,79600 Kč | 4 707,96 Kč |
| 25 | 447,21560 Kč | 11 180,39 Kč |
| 50 | 430,13980 Kč | 21 506,99 Kč |
| 100 | 413,70260 Kč | 41 370,26 Kč |
| 300 | 388,90257 Kč | 116 670,77 Kč |
| 500 | 377,87034 Kč | 188 935,17 Kč |
| Unit Price without VAT: | 535,66000 Kč |
|---|---|
| Unit Price with VAT: | 648,14860 Kč |



