


S8101-46R | |
|---|---|
DigiKey Part Number | 952-1576-2-ND - Tape & Reel (TR) 952-1576-1-ND - Cut Tape (CT) 952-1576-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8101-46R |
Description | CBL CLIP C-TYPE SILVER SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Silver Solder |
Datasheet | Datasheet |
EDA/CAD Models | S8101-46R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Elongated, Split | |
Opening Size | - | |
Mounting Type | Solder | |
Material | Phosphor Bronze, Tin Plated | |
Color | Silver | |
Length | 0.197" (5.00mm) | |
Width | 0.157" (4.00mm) | |
Height | 0.059" (1.50mm) | |
Panel Hole Size | - | |
Material Thickness | 0.008" (0.20mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Corrosion Resistant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 50 | 4,42220 Kč | 221,11 Kč |
| 100 | 4,20800 Kč | 420,80 Kč |
| 250 | 3,94428 Kč | 986,07 Kč |
| 500 | 3,75570 Kč | 1 877,85 Kč |
| 1 000 | 3,57617 Kč | 3 576,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,30928 Kč | 9 927,84 Kč |
| 6 000 | 3,15124 Kč | 18 907,44 Kč |
| 9 000 | 3,06239 Kč | 27 561,51 Kč |
| 15 000 | 2,95398 Kč | 44 309,70 Kč |
| 21 000 | 2,88472 Kč | 60 579,12 Kč |
| 30 000 | 2,81307 Kč | 84 392,10 Kč |
| 75 000 | 2,63710 Kč | 197 782,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |











