S8081-46R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S8081-46R

S8081-46R

DigiKey Part Number
952-S8081-46RTR-ND - Tape & Reel (TR)
952-S8081-46RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S8081-46R
Description
CONN PIN RCPT .028 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.028" (0.70mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
S8081-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.110" (2.79mm)
Accepts Pin Diameter
0.028" (0.70mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
-
Flange Diameter
-
Tail Diameter
-
Socket Depth
-
Contact Material
Stainless Steel
Contact Finish
Tin
Contact Finish Thickness
-
Features
-
Operating Temperature
-40°C ~ 85°C
Board Thickness
-
Insertion Force
12.00N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 592
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
103,00000 Kč30,00 Kč
252,79960 Kč69,99 Kč
502,66620 Kč133,31 Kč
1002,53920 Kč253,92 Kč
2502,38044 Kč595,11 Kč
5002,26672 Kč1 133,36 Kč
1 0002,15820 Kč2 158,20 Kč
2 5002,02301 Kč5 057,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,83435 Kč18 343,50 Kč
20 0001,74679 Kč34 935,80 Kč
30 0001,69753 Kč50 925,90 Kč
50 0001,63747 Kč81 873,50 Kč
70 0001,59908 Kč111 935,60 Kč
100 0001,55937 Kč155 937,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč