S8071-46R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S8071-46R
Harwin’s Company Overview

S8071-46R

DigiKey Part Number
952-2673-2-ND - Tape & Reel (TR)
952-2673-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S8071-46R
Description
CONN PIN RCPT .028 SOLDER
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.028" (0.70mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
S8071-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.177" (4.50mm)
Accepts Pin Diameter
0.028" (0.70mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
-
Flange Diameter
-
Tail Diameter
-
Socket Depth
-
Contact Material
Stainless Steel
Contact Finish
Tin
Contact Finish Thickness
-
Features
-
Operating Temperature
-40°C ~ 85°C
Board Thickness
-
Insertion Force
25.00N
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,96800 Kč29,68 Kč
252,78720 Kč69,68 Kč
502,65240 Kč132,62 Kč
1002,52390 Kč252,39 Kč
2502,36516 Kč591,29 Kč
5002,25192 Kč1 125,96 Kč
1 0002,14415 Kč2 144,15 Kč
2 5002,00968 Kč5 024,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,82232 Kč18 223,20 Kč
20 0001,73533 Kč34 706,60 Kč
30 0001,68639 Kč50 591,70 Kč
50 0001,62672 Kč81 336,00 Kč
70 0001,58859 Kč111 201,30 Kč
100 0001,54914 Kč154 914,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč