RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7271-45R

DigiKey Part Number
952-2732-2-ND - Tape & Reel (TR)
952-2732-1-ND - Cut Tape (CT)
952-2732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7271-45R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7271-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.059" (1.50mm)
Length
0.138" (3.50mm)
Height
0.079" (2.00mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 85°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,39600 Kč53,96 Kč
254,79600 Kč119,90 Kč
1004,14500 Kč414,50 Kč
2503,83172 Kč957,93 Kč
5003,64316 Kč1 821,58 Kč
1 0003,48819 Kč3 488,19 Kč
2 5003,46971 Kč8 674,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0003,18417 Kč22 289,19 Kč
14 0003,11024 Kč43 543,36 Kč
21 0003,07321 Kč64 537,41 Kč
35 0003,03218 Kč106 126,30 Kč
49 0003,00822 Kč147 402,78 Kč
70 0002,98517 Kč208 961,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč