



S7261-45R | |
|---|---|
DigiKey Part Number | 952-2731-2-ND - Tape & Reel (TR) 952-2731-1-ND - Cut Tape (CT) 952-2731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7261-45R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7261-45R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.079" (2.00mm) | |
Length | 0.118" (3.00mm) | |
Height | 0.059" (1.50mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 85°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 25 | 5,00600 Kč | 125,15 Kč |
| 100 | 4,32350 Kč | 432,35 Kč |
| 250 | 3,99884 Kč | 999,71 Kč |
| 500 | 3,80358 Kč | 1 901,79 Kč |
| 1 000 | 3,64273 Kč | 3 642,73 Kč |
| 2 500 | 3,63030 Kč | 9 075,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,31167 Kč | 26 493,36 Kč |
| 16 000 | 3,23784 Kč | 51 805,44 Kč |
| 24 000 | 3,20087 Kč | 76 820,88 Kč |
| 40 000 | 3,15989 Kč | 126 395,60 Kč |
| 56 000 | 3,13595 Kč | 175 613,20 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |



