RFI Shield Finger Phosphor Bronze Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Phosphor Bronze Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7151-45R

DigiKey Part Number
952-2735-2-ND - Tape & Reel (TR)
952-2735-1-ND - Cut Tape (CT)
952-2735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7151-45R
Description
RFI SHLD FINGER PHOS GOLD SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Phosphor Bronze Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7151-45R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.091" (2.30mm)
Length
0.181" (4.60mm)
Height
0.118" (3.00mm)
Material
Phosphor Bronze
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-20°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 780
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,29100 Kč52,91 Kč
254,69520 Kč117,38 Kč
1004,04840 Kč404,84 Kč
2503,74100 Kč935,25 Kč
5003,55496 Kč1 777,48 Kč
1 0003,40210 Kč3 402,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,15023 Kč6 300,46 Kč
4 0003,05054 Kč12 202,16 Kč
6 0003,00065 Kč18 003,90 Kč
10 0002,94535 Kč29 453,50 Kč
14 0002,91302 Kč40 782,28 Kč
20 0002,88195 Kč57 639,00 Kč
50 0002,81502 Kč140 751,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč