RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7101-42R

DigiKey Part Number
952-1747-2-ND - Tape & Reel (TR)
952-1747-1-ND - Cut Tape (CT)
952-1747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7101-42R
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder
Datasheet
 Datasheet
EDA/CAD Models
S7101-42R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.098" (2.50mm)
Length
0.159" (4.05mm)
Height
0.138" (3.50mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-55°C ~ 125°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,63500 Kč66,35 Kč
255,93000 Kč148,25 Kč
1005,14030 Kč514,03 Kč
2504,76404 Kč1 191,01 Kč
5004,53766 Kč2 268,83 Kč
1 0004,36926 Kč4 369,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,15424 Kč10 385,60 Kč
5 0004,03561 Kč20 178,05 Kč
7 5003,97615 Kč29 821,12 Kč
12 5003,91030 Kč48 878,75 Kč
17 5003,87179 Kč67 756,32 Kč
25 0003,83479 Kč95 869,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč