



S7041-42R | |
|---|---|
DigiKey Part Number | 952-1742-2-ND - Tape & Reel (TR) 952-1742-1-ND - Cut Tape (CT) 952-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7041-42R |
Description | RFI SHLD FINGER CU GOLD SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Copper Alloy Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7041-42R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.157" (4.00mm) | |
Height | 0.157" (4.00mm) | |
Material | Copper Alloy | |
Plating | Gold | |
Plating - Thickness | Flash | |
Attachment Method | Solder | |
Operating Temperature | -55°C ~ 125°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,50900 Kč | 65,09 Kč |
| 25 | 5,80400 Kč | 145,10 Kč |
| 100 | 5,03320 Kč | 503,32 Kč |
| 250 | 4,66492 Kč | 1 166,23 Kč |
| 500 | 4,44234 Kč | 2 221,17 Kč |
| 1 000 | 4,27288 Kč | 4 272,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,10826 Kč | 8 216,52 Kč |
| 4 000 | 4,04947 Kč | 16 197,88 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |








