Natural PC Test Point Brass , Tin Plating Surface Mount Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Natural PC Test Point Brass , Tin Plating Surface Mount Mounting Type
Harwin’s Company Overview

S1751-46R

DigiKey Part Number
952-1478-2-ND - Tape & Reel (TR)
952-1478-1-ND - Cut Tape (CT)
952-1478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1751-46R
Description
PC TEST POINT NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Natural PC Test Point Brass Tin Plating Surface Mount Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
S1751-46R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
PC Test Point
Mounting Type
Surface Mount
Color
Natural
Hole Diameter
-
Size / Dimension
0.128" L x 0.064" W (3.25mm x 1.63mm)
Height
0.079" (2.00mm)
Plating
Tin
Material - Insulation
No Insulation
Material - Body
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344 581
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,18700 Kč51,87 Kč
254,87160 Kč121,79 Kč
504,63640 Kč231,82 Kč
1004,41590 Kč441,59 Kč
2504,13744 Kč1 034,36 Kč
5003,94006 Kč1 970,03 Kč
1 0003,75171 Kč3 751,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,51658 Kč8 791,45 Kč
5 0003,34864 Kč16 743,20 Kč
7 5003,25416 Kč24 406,20 Kč
12 5003,13900 Kč39 237,50 Kč
17 5003,06537 Kč53 643,98 Kč
25 0002,98922 Kč74 730,50 Kč
62 5002,80224 Kč175 140,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč