S1621-06R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 155 646
Unit Price: 4,62000 Kč
Datasheet
2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin
Harwin’s Company Overview

S1621-06R

DigiKey Part Number
S1621-06R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1621-06R
Description
JUMPER TIN SMD
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.319" (8.10mm)
Height
0.071" (1.80mm)
Contact Finish
Tin
Contact Finish Thickness
157.5µin (4.00µm)
Color
-
Material Flammability Rating
-
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
10A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes