RF Shield CAN 0.394" (10.00mm) X 0.394" (10.00mm) Non-Vented Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield CAN 0.394" (10.00mm) X 0.394" (10.00mm) Non-Vented Surface Mount
EMC/RFI Shield Can Clips | Datasheet Preview

S03-10100300R

DigiKey Part Number
952-S03-10100300RTR-ND - Tape & Reel (TR)
952-S03-10100300RCT-ND - Cut Tape (CT)
952-S03-10100300RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S03-10100300R
Description
RF SHIELD 0.394" X 0.394" SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Shield CAN 0.394" (10.00mm) X 0.394" (10.00mm) Non-Vented Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S03-10100300R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CAN
Height - Overall
0.118" (3.00mm)
Length - Overall
0.394" (10.00mm)
Width - Overall
0.394" (10.00mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 508
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1018,05800 Kč180,58 Kč
2516,31960 Kč407,99 Kč
10014,41930 Kč1 441,93 Kč
25013,51096 Kč3 377,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90012,57523 Kč11 317,71 Kč
1 80012,19319 Kč21 947,74 Kč
2 70012,00183 Kč32 404,94 Kč
4 50011,78977 Kč53 053,97 Kč
6 30011,66582 Kč73 494,67 Kč
9 00011,54668 Kč103 920,12 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč