


M80-MC25068M1-0450L | |
|---|---|
DigiKey Part Number | 952-M80-MC25068M1-0450L-ND |
Manufacturer | |
Manufacturer Product Number | M80-MC25068M1-0450L |
Description | CBL ASSY 2MM 50POS MALE TO WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Screw Lock | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5 068,28500 Kč | 10 136,57 Kč |
| Unit Price without VAT: | 5 068,28500 Kč |
|---|---|
| Unit Price with VAT: | 6 132,62485 Kč |
















