


M80-4805005 | |
|---|---|
DigiKey Part Number | M80-4805005-ND |
Manufacturer | |
Manufacturer Product Number | M80-4805005 |
Description | CONN RCPT 50POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4805005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,36000 Kč | 752,36 Kč |
| 10 | 639,51500 Kč | 6 395,15 Kč |
| 25 | 612,88120 Kč | 15 322,03 Kč |
| Unit Price without VAT: | 752,36000 Kč |
|---|---|
| Unit Price with VAT: | 910,35560 Kč |












