


M80-4615042 | |
|---|---|
DigiKey Part Number | 952-2063-ND |
Manufacturer | |
Manufacturer Product Number | M80-4615042 |
Description | CONN RCPT 50POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4615042 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,02000 Kč | 964,02 Kč |
| 10 | 819,42600 Kč | 8 194,26 Kč |
| 25 | 768,14040 Kč | 19 203,51 Kč |
| 50 | 731,49900 Kč | 36 574,95 Kč |
| 100 | 696,62120 Kč | 69 662,12 Kč |
| 250 | 653,07056 Kč | 163 267,64 Kč |
| Unit Price without VAT: | 964,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 166,46420 Kč |



















