M80-6130645 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 3 342
Unit Price: 38,64000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 198,74288 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 50
Unit Price: 105,41000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 725
Unit Price: 111,50000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1 698
Unit Price: 105,41000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1 359
Unit Price: 105,41000 Kč
Datasheet
6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Harwin’s Company Overview

M80-6130645

DigiKey Part Number
M80-6130645-ND
Manufacturer
Manufacturer Product Number
M80-6130645
Description
CONN RCPT 6POS CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-6130645 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
22 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
6
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-1030698SHarwin Inc.3 342952-3525-ND38,64000 KčMFR Recommended
M80-6131845Harwin Inc.0M80-6131845-ND198,74288 KčMFR Recommended
M80-8440645Harwin Inc.50952-2946-ND105,41000 KčMFR Recommended
M80-8500645Harwin Inc.725952-2077-ND111,50000 KčMFR Recommended
M80-8880605Harwin Inc.1 698952-1197-ND105,41000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 410120,77841 Kč170 297,56 Kč
Unit Price without VAT:120,77841 Kč
Unit Price with VAT:146,14188 Kč