


M80-8440645 | |
|---|---|
DigiKey Part Number | 952-2946-ND |
Manufacturer | |
Manufacturer Product Number | M80-8440645 |
Description | CONN RCPT 6P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8440645 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 89,59800 Kč | 895,98 Kč |
| 25 | 83,98360 Kč | 2 099,59 Kč |
| 50 | 79,96880 Kč | 3 998,44 Kč |
| 100 | 76,14920 Kč | 7 614,92 Kč |
| 250 | 71,38228 Kč | 17 845,57 Kč |
| 500 | 67,97640 Kč | 33 988,20 Kč |
| 1 000 | 64,73431 Kč | 64 734,31 Kč |
| 2 500 | 60,68590 Kč | 151 714,75 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |
















