Connector Header Through Hole 10 (8 + 2 Coax) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5T10805M3-02-311-00-000

DigiKey Part Number
952-M80-5T10805M3-02-311-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5T10805M3-02-311-00-000
Description
8+2 POS. MALE SIGNAL+COAX VERTIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 (8 + 2 Coax) position
Datasheet
 Datasheet
EDA/CAD Models
M80-5T10805M3-02-311-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Contact Length - Post
0.130" (3.30mm)
Series
Insulation Height
0.220" (5.60mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Type
Male Pin, Coaxial
Contact Material
Copper Alloy, Phosphor Bronze
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Rows
3
Features
Jackscrews, Keying Slot, Mounting Flange
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2.2A
Mounting Type
Voltage Rating
800VAC/DC
Termination
Solder
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
60900,03383 Kč54 002,03 Kč
Unit Price without VAT:900,03383 Kč
Unit Price with VAT:1 089,04093 Kč