
M80-4T10805F3-02-301-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4T10805F3-02-301-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4T10805F3-02-301-00-000 |
Description | 8+2 POS. FEMALE SIGNAL+COAX VERT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Coax) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4T10805F3-02-301-00-000 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket, Coaxial | Contact Finish - Post Gold |
Style Board to Board | Mated Stacking Heights 7.3mm |
Number of Positions | Features Jackscrews, Mating Flange, Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Number of Rows 3 | Voltage Rating 800VAC/DC |
Row Spacing - Mating 0.039" (1.00mm) | Applications General Purpose |
Mounting Type Through Hole | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Termination | Contact Shape Circular |
Fastening Type Push-Pull | Contact Material Beryllium Copper |
Contact Finish - Mating | Contact Finish Thickness - Post 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1 063,33525 Kč | 127 600,23 Kč |
| Unit Price without VAT: | 1 063,33525 Kč |
|---|---|
| Unit Price with VAT: | 1 286,63565 Kč |




