MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended



M80-5S20805MQ | |
|---|---|
DigiKey Part Number | 952-1674-ND |
Manufacturer | |
Manufacturer Product Number | M80-5S20805MQ |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5S20805MQ Models |
Category | Fastening Type Threaded |
Mfr | Insulation Height 0.246" (6.25mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mating Hardware, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5320842 | Harwin Inc. | 0 | M80-5320842-ND | 185,35607 Kč | MFR Recommended |
| M80-5400805 | Harwin Inc. | 0 | M80-5400805-ND | 377,53363 Kč | MFR Recommended |
| M80-5420805 | Harwin Inc. | 0 | M80-5420805-ND | 274,24884 Kč | MFR Recommended |
| M80-5430805 | Harwin Inc. | 187 | M80-5430805-ND | 351,72000 Kč | MFR Recommended |
| M80-5S20805MD | Harwin Inc. | 0 | 952-M80-5S20805MD-ND | 404,92955 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1 318,99031 Kč | 295 453,83 Kč |
| Unit Price without VAT: | 1 318,99031 Kč |
|---|---|
| Unit Price with VAT: | 1 595,97828 Kč |










