
M80-5L20222M5-02-334-02-334 | |
|---|---|
DigiKey Part Number | 952-M80-5L20222M5-02-334-02-334-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L20222M5-02-334-02-334 |
Description | 2+4 POS. MALE SIGNAL+POWER HORIZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 (2 + 4 Power) position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L20222M5-02-334-02-334 Models |
Category | Contact Length - Post 0.173" (4.40mm) |
Mfr | Insulation Height 0.236" (6.00mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin, Power | Contact Material Copper Alloy, Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 800VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 10mm, 10.5mm |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Applications General Purpose |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 117 | 1 191,37624 Kč | 139 391,02 Kč |
| Unit Price without VAT: | 1 191,37624 Kč |
|---|---|
| Unit Price with VAT: | 1 441,56525 Kč |






