


M80-4C10242F1-02-325-02-325 | |
|---|---|
DigiKey Part Number | M80-4C10242F1-02-325-02-325-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10242F1-02-325-02-325 |
Description | MIX-TEK FEM S/BORE CRIMP W/JS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10242F1-02-325-02-325 Models |
Category | Cable Termination Crimp |
Manufacturer Harwin Inc. | Wire Type Discrete |
Series | Wire Gauge 24-28 AWG |
Packaging Bulk | Features Jackscrews |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 11.8µin (0.30µm) |
Contact Type Female Socket | Color Black |
Number of Positions 6 (2 + 4 Power) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 557,03080 Kč | 27 851,54 Kč |
| Unit Price without VAT: | 557,03080 Kč |
|---|---|
| Unit Price with VAT: | 674,00727 Kč |





