Parametric Equivalent

M80-4C10205F1-02-325-02-325 | |
|---|---|
DigiKey Part Number | 952-M80-4C10205F1-02-325-02-325-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10205F1-02-325-02-325 |
Description | 2+4 POS. FEMALE 24-28AWG+12AWG C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10205F1-02-325-02-325 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Features Jackscrews |
Number of Positions 6 (2 + 4 Power) | Contact Finish Gold |
Pitch 0.157" (4.00mm) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4C10242F1-02-326-02-326 | Harwin Inc. | 0 | 952-M80-4C10242F1-02-326-02-326-ND | 611,87760 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 616,89180 Kč | 30 844,59 Kč |
| Unit Price without VAT: | 616,89180 Kč |
|---|---|
| Unit Price with VAT: | 746,43908 Kč |






