
M80-5L10205M5-04-333-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5L10205M5-04-333-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L10205M5-04-333-00-000 |
Description | 2+4 POS. MALE SIGNAL+POWER HORIZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 (4 + 2 Power) position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L10205M5-04-333-00-000 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin, Power | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy, Phosphor Bronze |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 1 260,55667 Kč | 22 690,02 Kč |
| Unit Price without VAT: | 1 260,55667 Kč |
|---|---|
| Unit Price with VAT: | 1 525,27357 Kč |







