




M80-4C10205F1-04-325-00-000 | |
|---|---|
DigiKey Part Number | 952-1256-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10205F1-04-325-00-000 |
Description | CONN RCPT 6P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10205F1-04-325-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 (2 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,20000 Kč | 488,20 Kč |
| 10 | 414,96200 Kč | 4 149,62 Kč |
| 25 | 388,96680 Kč | 9 724,17 Kč |
| 50 | 370,40900 Kč | 18 520,45 Kč |
| 100 | 352,73700 Kč | 35 273,70 Kč |
| 250 | 330,67484 Kč | 82 668,71 Kč |
| 500 | 314,91246 Kč | 157 456,23 Kč |
| Unit Price without VAT: | 488,20000 Kč |
|---|---|
| Unit Price with VAT: | 590,72200 Kč |






