
M80-4D10205F2-04-327-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4D10205F2-04-327-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10205F2-04-327-00-000 |
Description | 2+4 POS. FEMALE 22AWG+16AWG CABL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10205F2-04-327-00-000 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 (2 + 4 Power) | Contact Finish Thickness 11.8µin (0.30µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 567,50040 Kč | 28 375,02 Kč |
| Unit Price without VAT: | 567,50040 Kč |
|---|---|
| Unit Price with VAT: | 686,67548 Kč |









