


M80-5831605 | |
|---|---|
DigiKey Part Number | M80-5831605-ND |
Manufacturer | |
Manufacturer Product Number | M80-5831605 |
Description | DATAMATE J-TEK DIL MALE SMALL BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5831605 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,85000 Kč | 320,85 Kč |
| 10 | 272,59600 Kč | 2 725,96 Kč |
| 25 | 255,51200 Kč | 6 387,80 Kč |
| 50 | 243,31640 Kč | 12 165,82 Kč |
| 100 | 231,70660 Kč | 23 170,66 Kč |
| 250 | 217,21004 Kč | 54 302,51 Kč |
| 500 | 206,85424 Kč | 103 427,12 Kč |
| 1 000 | 196,99442 Kč | 196 994,42 Kč |
| Unit Price without VAT: | 320,85000 Kč |
|---|---|
| Unit Price with VAT: | 388,22850 Kč |










