


M80-4051605 | |
|---|---|
DigiKey Part Number | M80-4051605-ND |
Manufacturer | |
Manufacturer Product Number | M80-4051605 |
Description | CONN RCPT 16POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4051605 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.204" (5.17mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions Loaded All | Features Jackscrews, Mating Flange, Mounting Flange, Polarizing Key |
Pitch - Mating | Voltage Rating 800V |
Number of Rows 2 | Applications Automotive, General Purpose, Military |
Row Spacing - Mating 0.079" (2.00mm) | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Beryllium Copper |
Fastening Type Screw Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 239,93990 Kč | 23 993,99 Kč |
| Unit Price without VAT: | 239,93990 Kč |
|---|---|
| Unit Price with VAT: | 290,32728 Kč |




