MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

M80-4061605 | |
|---|---|
DigiKey Part Number | 952-M80-4061605-ND |
Manufacturer | |
Manufacturer Product Number | M80-4061605 |
Description | 8+8 POS. FEMALE DIL VERTICAL THR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4061605 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.204" (5.17mm) |
Packaging Bulk | Contact Length - Post 0.185" (4.70mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Board or Cable | Mated Stacking Heights 7.8mm, 8.5mm |
Number of Positions | Features Jackscrews, Mating Flange, Mounting Flange |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Pitch - Mating | Voltage Rating 800VAC/DC |
Number of Rows 2 | Applications General Purpose |
Row Spacing - Mating 0.079" (2.00mm) | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Beryllium Copper |
Fastening Type Screw Lock | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4051605 | Harwin Inc. | 0 | M80-4051605-ND | 239,93990 Kč | MFR Recommended |
| M80-4111605 | Harwin Inc. | 82 | M80-4111605-ND | 260,17000 Kč | MFR Recommended |
| M80-4632005 | Harwin Inc. | 0 | M80-4632005-ND | 490,51740 Kč | MFR Recommended |
| M80-4S11442F8 | Harwin Inc. | 0 | 952-M80-4S11442F8-ND | 341,45418 Kč | MFR Recommended |
| M80-4S11642F9 | Harwin Inc. | 0 | M80-4S11642F9-ND | 395,93300 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 331,77680 Kč | 33 177,68 Kč |
| Unit Price without VAT: | 331,77680 Kč |
|---|---|
| Unit Price with VAT: | 401,44993 Kč |









