
M80-5101622 | |
|---|---|
DigiKey Part Number | 952-M80-5101622-ND |
Manufacturer | |
Manufacturer Product Number | M80-5101622 |
Description | 8+8 POS. MALE DIL VERTICAL THROU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5101622 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Threaded |
Packaging Bulk | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Insulation Height 0.238" (6.05mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 270,91872 Kč | 270 918,72 Kč |
| Unit Price without VAT: | 270,91872 Kč |
|---|---|
| Unit Price with VAT: | 327,81165 Kč |









