


M80-5000000M5-06-PM4-00-000 | |
|---|---|
DigiKey Part Number | 952-4218-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M5-06-PM4-00-000 |
Description | CONN HEADER R/A 6POS 4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M5-06-PM4-00-000 Models |
Category | Fastening Type Threaded |
Mfr | Contact Length - Post 0.197" (5.00mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tube | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin, Power | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 40A |
Mounting Type | Voltage Rating 800V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 1 718,30321 Kč | 96 224,98 Kč |
| Unit Price without VAT: | 1 718,30321 Kč |
|---|---|
| Unit Price with VAT: | 2 079,14688 Kč |
















