


M80-4052005 | |
|---|---|
DigiKey Part Number | M80-4052005-ND |
Manufacturer | |
Manufacturer Product Number | M80-4052005 |
Description | CONN RCPT 20POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4052005 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.204" (5.17mm) |
Part Status Active | Contact Length - Post 0.118" (3.00mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions Loaded All | Features Jackscrews, Mating Flange, Mounting Flange, Polarizing Key |
Pitch - Mating | Voltage Rating 800V |
Number of Rows 2 | Applications Automotive, General Purpose, Military |
Row Spacing - Mating 0.079" (2.00mm) | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Through Hole | Contact Shape Circular |
Termination | Contact Material Beryllium Copper |
Fastening Type Screw Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,27000 Kč | 363,27 Kč |
| 16 | 298,60438 Kč | 4 777,67 Kč |
| 32 | 284,34563 Kč | 9 099,06 Kč |
| 56 | 273,33768 Kč | 15 306,91 Kč |
| 104 | 261,65933 Kč | 27 212,57 Kč |
| 256 | 245,55848 Kč | 62 862,97 Kč |
| 504 | 234,11145 Kč | 117 992,17 Kč |
| Unit Price without VAT: | 363,27000 Kč |
|---|---|
| Unit Price with VAT: | 439,55670 Kč |







