

M80-4C12642FC | |
---|---|
DigiKey Part Number | M80-4C12642FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C12642FC |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C12642FC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 365,57000 Kč | 365,57 Kč |
10 | 310,61700 Kč | 3 106,17 Kč |
25 | 291,17000 Kč | 7 279,25 Kč |
50 | 277,26820 Kč | 13 863,41 Kč |
100 | 264,04110 Kč | 26 404,11 Kč |
250 | 247,52372 Kč | 61 880,93 Kč |
500 | 235,72352 Kč | 117 861,76 Kč |
Unit Price without VAT: | 365,57000 Kč |
---|---|
Unit Price with VAT: | 442,33970 Kč |