


M80-4C13442FC | |
|---|---|
DigiKey Part Number | M80-4C13442FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C13442FC |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C13442FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,27000 Kč | 450,27 Kč |
| 10 | 382,69800 Kč | 3 826,98 Kč |
| 25 | 358,72280 Kč | 8 968,07 Kč |
| 50 | 341,60480 Kč | 17 080,24 Kč |
| 100 | 325,31030 Kč | 32 531,03 Kč |
| 250 | 304,96164 Kč | 76 240,41 Kč |
| 500 | 290,42494 Kč | 145 212,47 Kč |
| Unit Price without VAT: | 450,27000 Kč |
|---|---|
| Unit Price with VAT: | 544,82670 Kč |








