


M80-4853442 | |
|---|---|
DigiKey Part Number | M80-4853442-ND |
Manufacturer | |
Manufacturer Product Number | M80-4853442 |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4853442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key, Potting Wall | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,08000 Kč | 435,08 Kč |
| 10 | 369,67000 Kč | 3 696,70 Kč |
| 25 | 346,51720 Kč | 8 662,93 Kč |
| 50 | 329,98360 Kč | 16 499,18 Kč |
| 100 | 314,24140 Kč | 31 424,14 Kč |
| 250 | 294,58684 Kč | 73 646,71 Kč |
| 500 | 280,54378 Kč | 140 271,89 Kč |
| Unit Price without VAT: | 435,08000 Kč |
|---|---|
| Unit Price with VAT: | 526,44680 Kč |







