


M80-4852642 | |
|---|---|
DigiKey Part Number | M80-4852642-ND |
Manufacturer | |
Manufacturer Product Number | M80-4852642 |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4852642 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,66000 Kč | 371,66 Kč |
| 10 | 315,83100 Kč | 3 158,31 Kč |
| 25 | 296,03840 Kč | 7 400,96 Kč |
| 50 | 281,91080 Kč | 14 095,54 Kč |
| 100 | 268,45940 Kč | 26 845,94 Kč |
| 250 | 251,66608 Kč | 62 916,52 Kč |
| 500 | 239,66782 Kč | 119 833,91 Kč |
| Unit Price without VAT: | 371,66000 Kč |
|---|---|
| Unit Price with VAT: | 449,70860 Kč |















