Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M80-4851005 | |
|---|---|
DigiKey Part Number | M80-4851005-ND |
Manufacturer | |
Manufacturer Product Number | M80-4851005 |
Description | DIL FEMALE LARGE BORE CRIMP CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4851005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4651005 | Harwin Inc. | 33 | 952-3950-ND | 298,80000 Kč | Parametric Equivalent |
| M80-4651042 | Harwin Inc. | 52 | 952-3536-ND | 233,71000 Kč | Parametric Equivalent |
| M80-4851042 | Harwin Inc. | 32 | M80-4851042-ND | 208,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 253,99200 Kč | 2 539,92 Kč |
| 25 | 238,07520 Kč | 5 951,88 Kč |
| 50 | 226,71120 Kč | 11 335,56 Kč |
| 100 | 215,89090 Kč | 21 589,09 Kč |
| 250 | 202,38544 Kč | 50 596,36 Kč |
| 500 | 192,73434 Kč | 96 367,17 Kč |
| 1 000 | 183,54856 Kč | 183 548,56 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |















