



M80-4850605 | |
|---|---|
DigiKey Part Number | 952-3402-ND |
Manufacturer | |
Manufacturer Product Number | M80-4850605 |
Description | CONN RCPT 6POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4850605 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bag | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 6 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,52000 Kč | 290,52 Kč |
| 10 | 246,82500 Kč | 2 468,25 Kč |
| 25 | 231,35440 Kč | 5 783,86 Kč |
| 50 | 220,30920 Kč | 11 015,46 Kč |
| 100 | 209,79590 Kč | 20 979,59 Kč |
| 250 | 196,66988 Kč | 49 167,47 Kč |
| 500 | 187,29240 Kč | 93 646,20 Kč |
| 1 000 | 178,36500 Kč | 178 365,00 Kč |
| Unit Price without VAT: | 290,52000 Kč |
|---|---|
| Unit Price with VAT: | 351,52920 Kč |


















